This shielded wirewound inductor has a maximum inductance of 15uH with a tolerance of 25% and is tested at 100KHz. It can handle a maximum DC current of 0.85A and has a maximum DC resistance of 0.119. The inductor is available in a 1515 case size with dimensions of 4x2.5mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin BPDN00040423150Y00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.119Ohm |
| Case Size | 1515 |
| Product Length | 4mm |
| Height | 2.5mm |
| Product Depth | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPDN00040423150Y00 to view detailed technical specifications.
No datasheet is available for this part.