This shielded wirewound inductor has a nominal inductance of 18uH with a tolerance of 30%. It can handle a maximum DC current of 0.85A and has a maximum DC resistance of 0.21 ohms. The inductor measures 6mm in length, 2mm in height, and 6mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin BPDR00060620180T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.21Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPDR00060620180T00 to view detailed technical specifications.
No datasheet is available for this part.