This shielded wirewound inductor has a nominal inductance of 1.5uH with a tolerance of 30%. It can handle a maximum DC current of 6.3A and a maximum saturation current of 5.5A. The inductor's DC resistance is 0.0103 ohms. It measures 6mm in length, 5.5mm in height, and 6mm in depth. The operating temperature range is from -40C to 125C.
Chilisin BPDR000606551R5T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.3(Typ)A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.0103Ohm |
| Product Length | 6mm |
| Height | 5.5mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPDR000606551R5T00 to view detailed technical specifications.
No datasheet is available for this part.