Chilisin BPDR000606553R3M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.3(Typ)A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.0222Ohm |
| Product Length | 6mm |
| Height | 5.5mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPDR000606553R3M00 to view detailed technical specifications.
No datasheet is available for this part.