The BPDR00070740560M00 is a shielded wirewound inductor with an inductance of 56uH and a tolerance of 20%. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum DC current rating of 0.85A and a maximum saturation current of 0.85A. The product measures 7mm in length, 7mm in depth, and 4mm in height.
Chilisin BPDR00070740560M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.202Ohm |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPDR00070740560M00 to view detailed technical specifications.
No datasheet is available for this part.