Chilisin BPMI00060680R20M0H technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35(Typ)A |
| Maximum Saturation Current | 22(Typ)A |
| Max DC Resistance | 0.23Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 8mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPMI00060680R20M0H to view detailed technical specifications.
No datasheet is available for this part.