This shielded wirewound inductor has a nominal inductance of 1000uH with a tolerance of 20%. It is designed to operate over a temperature range of -40 to 125 degrees Celsius. The inductor's maximum DC current rating is 0.6A, and its maximum DC resistance is 1.344 ohms. The minimum self-resonant frequency is 1.7MHz.
Chilisin BPSA00131358102M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 1.344Ohm |
| Minimum Self Resonant Frequency | 1.7MHz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSA00131358102M00 to view detailed technical specifications.
No datasheet is available for this part.