Chilisin BPSC000303164R1M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.169Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.55mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSC000303164R1M00 to view detailed technical specifications.
No datasheet is available for this part.