The BPSC000606204R1TS0 is a shielded wirewound inductor with a nominal inductance of 4.1uH and a tolerance of 30%. It has a maximum DC current rating of 1.55A and a maximum DC resistance of 0.057 ohms. The inductor is designed for surface mount applications and has a product length of 6mm and a height of 2mm. It operates over a temperature range of -30 to 100 degrees Celsius.
Chilisin BPSC000606204R1TS0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.55A |
| Maximum Saturation Current | 1.55A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSC000606204R1TS0 to view detailed technical specifications.
No datasheet is available for this part.