This shielded wirewound inductor has a nominal inductance of 39uH with a tolerance of 20%. It operates at a maximum DC current of 2.75A and has a maximum saturation current of 2.75A. The inductor's DC resistance is maximally 0.0729ohm. It measures 12.5mm in length, 8mm in height, and 12.5mm in depth. The inductor is designed to operate within a temperature range of -40C to 105C.
Chilisin BPSC00131380390M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.75A |
| Maximum Saturation Current | 2.75A |
| Max DC Resistance | 0.0729Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSC00131380390M00 to view detailed technical specifications.
No datasheet is available for this part.