Inductor Power Shielded Wirewound 1000uH 20% 1KHz 0.6A 1.12Ohm DCR T/R
Chilisin BPSF00131355102M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 1.12(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 5.8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSF00131355102M00 to view detailed technical specifications.
No datasheet is available for this part.