This is a wirewound inductor with a 4.7uH inductance value and 20% tolerance. It has a maximum DC current rating of 3.5A and a maximum DC resistance of 0.033 ohms. The inductor measures 12.95mm in length and has a height of 11.43mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin BPSL001309114R7M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.033Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSL001309114R7M00 to view detailed technical specifications.
No datasheet is available for this part.