Chilisin BQTL0006030310NJSR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 1.52Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.66mm |
| Height | 0.35mm |
| Product Depth | 0.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BQTL0006030310NJSR to view detailed technical specifications.
No datasheet is available for this part.