This 0.0018uH ceramic RF chip inductor features a tolerance of 0.3nH and operates within a temperature range of -55°C to 125°C. With a maximum DC current of 0.39A and a maximum DC resistance of 0.16, this inductor is suitable for high-frequency applications. Its compact 0201 case size makes it ideal for surface mount applications.
Chilisin BSCH000603031N8S00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCH000603031N8S00 to view detailed technical specifications.
No datasheet is available for this part.