The BSCH0010050547NJCP is a surface mount fixed inductor with a general purpose design, featuring a nominal inductance of 0.047uH and a DC resistance of 0.72Ohm. It has a maximum rated current of 0.2A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 0402 package type and is not shielded, making it suitable for RF inductor applications.
Chilisin BSCH0010050547NJCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.72 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin BSCH0010050547NJCP to view detailed technical specifications.
No datasheet is available for this part.