This 0402 RF chip inductor features a ceramic core and a 0.047uH inductance value with a 5% tolerance. It has a maximum DC current rating of 0.15 and a maximum DC resistance of 1.2. The inductor's minimum quality factor is 8 and its minimum self resonant frequency is 1400MHz. It is designed for surface mount applications and has a case size of 0402, a product length of 1.1mm, and a height of 0.6mm.
Chilisin BSCH0010050547NJCS technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1400M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCH0010050547NJCS to view detailed technical specifications.
No datasheet is available for this part.