The BSCH0010050547NKCP is a 0402 ceramic inductor from Chilisin with a type of RF Chip and multi-layer technology. It has a core material of ceramic and an inductance of 0.047uH with a tolerance of 10%. The inductor has a maximum DC current of 0.2A and a maximum DC resistance of 0.72 ohms. The quality factor is a minimum of 8 and the self resonant frequency is a minimum of 1000MHz. The inductor is available in a 0402 case size with a product length of 1.1mm, height of 0.6mm, and product depth of 0.6mm. It operates between -55°C and 125°C.
Chilisin BSCH0010050547NKCP technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.72Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1000M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCH0010050547NKCP to view detailed technical specifications.
No datasheet is available for this part.