The BSCH001005055N1SCS is a general purpose inductor from Chilisin with a nominal inductance of 0.0051uH and a DC resistance of 0.2 ohms. It has a maximum rated current of 0.4A and operates at a maximum temperature of 125C. The inductor is not shielded and is designed for RF applications. It is a surface mount component with a package length, width, and height of 1mm, 0.5mm, and 0.5mm respectively.
Chilisin BSCH001005055N1SCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5.8824 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5300 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin BSCH001005055N1SCS to view detailed technical specifications.
No datasheet is available for this part.