The BSCL00160808R15L00 is a 0603 ferrite fixed inductor from Chilisin with an inductance of 0.15uH and a tolerance of 15%. It operates at a maximum DC current of 0.05A and has a maximum DC resistance of 0.6 ohms. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 180MHz. The component is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Chilisin BSCL00160808R15L00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCL00160808R15L00 to view detailed technical specifications.
No datasheet is available for this part.