The BSCL002012091R8M00 is a surface mount ferrite RF chip inductor from Chilisin. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 1.8uH with a tolerance of 20%. It can withstand a maximum DC current of 0.05A and has a maximum DC resistance of 0.6R. The inductor also has a minimum quality factor of 45 and a minimum self resonant frequency of 55MHz. It is available in an 0805 case size with a product length of 2.2mm, height of 1.1mm, and product depth of 1.45mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin BSCL002012091R8M00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCL002012091R8M00 to view detailed technical specifications.
No datasheet is available for this part.