This is a surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.0019uH and a tolerance of 0.2nH. The inductance test frequency is 500Mhz and the maximum DC current is 0.62A. The maximum DC resistance is 0.13 ohms. The inductor is rated for operation between -55 and 125 degrees Celsius.
Chilisin BSCQ000603031N9C00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0019uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.62A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCQ000603031N9C00 to view detailed technical specifications.
No datasheet is available for this part.