The BSCQ000603032N1C00 is a 0201 ceramic chip inductor from Chilisin with an inductance of 0.0021uH and a maximum DC current of 0.55A. It has a maximum DC resistance of 0.16R and a minimum quality factor of 14. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is a surface mount component with dimensions of 0.63x0.33x0.33mm.
Chilisin BSCQ000603032N1C00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0021uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.55A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCQ000603032N1C00 to view detailed technical specifications.
No datasheet is available for this part.