The BSCQ000603032N1S00 is a surface mount fixed inductor from Chilisin, featuring a multi-layer ceramic core material and a 0201 case size. It has an inductance of 0.0021uH with a tolerance of 0.3nH and is tested at a frequency of 500Mhz. The inductor can handle a maximum DC current of 0.55A and has a maximum DC resistance of 0.16R. It operates within a temperature range of -55C to 125C.
Chilisin BSCQ000603032N1S00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0021uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.55A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCQ000603032N1S00 to view detailed technical specifications.
No datasheet is available for this part.