Chilisin BWCM0011070522NGL8 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.78(Typ)A |
| Max DC Resistance | 0.202Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.6mm |
| Product Depth | 0.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWCM0011070522NGL8 to view detailed technical specifications.
No datasheet is available for this part.