This 0402 wirewound ceramic inductor from Chilisin features an inductance of 0.019uH with a tolerance of 5%. It has a maximum DC current rating of 0.37A and a maximum DC resistance of 0.27. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Chilisin BWCM0012070719NJ00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.019uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWCM0012070719NJ00 to view detailed technical specifications.
No datasheet is available for this part.