This 0402 wirewound ceramic inductor features an inductance of 0.0075uH with a tolerance of 5%. It has a maximum DC current rating of 0.68A and a maximum DC resistance of 0.1R. The inductor's self resonant frequency is a minimum of 4800MHz, and it operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin BWCS001207077N5J00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWCS001207077N5J00 to view detailed technical specifications.
No datasheet is available for this part.