The BWCS001610083N9K00 is a 0603 wirewound ceramic inductor with an inductance of 0.0039uH and a tolerance of 10%. It operates at a maximum frequency of 250Mhz and has a maximum DC current of 0.7A with a maximum DC resistance of 0.08R. The inductor has a minimum quality factor of 22 and a minimum self resonant frequency of 6900M. It is suitable for surface mount applications and has an operating temperature range of -40 to 125 degrees Celsius.
Chilisin BWCS001610083N9K00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 6900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWCS001610083N9K00 to view detailed technical specifications.
No datasheet is available for this part.