This 0603 ceramic wirewound inductor from Chilisin has a nominal inductance of 0.0075uH with a tolerance of 3%. It operates over a frequency range of up to 250MHz and can handle a maximum DC current of 0.7A. The device is constructed with a ceramic core and features a wirewound design. It is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius.
Chilisin BWCS001610087N5H00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.106Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWCS001610087N5H00 to view detailed technical specifications.
No datasheet is available for this part.