The BWCT001609066N8J00 is a 0603 wirewound ceramic inductor with an inductance of 0.0068uH and a tolerance of 5%. It has a maximum DC current rating of 1.2A and a minimum quality factor of 24. The inductor is designed to operate at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. It is suitable for surface mount applications.
Chilisin BWCT001609066N8J00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.6mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWCT001609066N8J00 to view detailed technical specifications.
No datasheet is available for this part.