The BWCT001609067N2J00 is a 0603 surface mount wirewound ceramic inductor with a nominal inductance of 0.0072uH and a tolerance of 5%. It has a maximum DC current rating of 1.5A and a maximum DC resistance of 0.047R. The inductor is designed to operate over a temperature range of -40°C to 125°C. It is suitable for use in high-frequency applications, with a minimum self-resonant frequency of 4500MHz and a minimum quality factor of 29.
Chilisin BWCT001609067N2J00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0072uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.047Ohm |
| Minimum Quality Factor | 29 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.6mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWCT001609067N2J00 to view detailed technical specifications.
No datasheet is available for this part.