This 0805 wirewound ceramic inductor has an inductance of 0.0082uH with a tolerance of 5%. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. The inductor's maximum DC current is 0.8A and its maximum DC resistance is 0.08 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 4800MHz.
Chilisin BWCT002317118N2J00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.1mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWCT002317118N2J00 to view detailed technical specifications.
No datasheet is available for this part.