Inductor RF Chip Wirewound 0.9uH 10% 2.5MHz 25Q-Factor Ferrite 1.3A 0.1Ohm DCR 1008 T/R
Chilisin BWLD00302522R90K00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.1(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Minimum Self Resonant Frequency | 327MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWLD00302522R90K00 to view detailed technical specifications.
No datasheet is available for this part.