Chilisin BWLS001611091R0K00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.81Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 310MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.1mm |
| Product Depth | 1.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWLS001611091R0K00 to view detailed technical specifications.
No datasheet is available for this part.