This general purpose inductor features a nominal inductance of 10uH and a maximum operating temperature of 125C. It has a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is rated for a maximum current of 0.85A and has a self resonance frequency of 14MHz. It is suitable for use in power inductor applications.
Chilisin BWMR00252012100T00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.85 |
| Test Frequency | 1 |
| Self Resonance Frequency | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BWMR00252012100T00 to view detailed technical specifications.
No datasheet is available for this part.