The BWNL0029282268NJ00 is a wirewound ferrite inductor from Chilisin with a nominal inductance of 0.068uH and a tolerance of 5%. It has a maximum DC current rating of 1.24A and a maximum DC resistance of 0.65. The inductor is designed to operate at a minimum temperature of -25 degrees Celsius and a maximum temperature of 105 degrees Celsius. The inductor is available in a 1008 case size with a product length of 2.92mm, height of 2.2mm, and product depth of 2.79mm.
Chilisin BWNL0029282268NJ00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.24A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWNL0029282268NJ00 to view detailed technical specifications.
No datasheet is available for this part.