This 0.068uH ferrite wirewound inductor features a 10% tolerance and is tested at 100M frequency. It has a maximum DC current rating of 1.24 and a maximum DC resistance of 0.65. The inductor's minimum quality factor is 35 and minimum self resonant frequency is 1200M. It measures 2.92mm in length, 2.2mm in height, and 2.79mm in depth. Operating temperature range is -25 to 105 degrees Celsius.
Chilisin BWNL0029282268NK00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.24A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWNL0029282268NK00 to view detailed technical specifications.
No datasheet is available for this part.