This is a 1812 ferrite wirewound inductor with a 22uH inductance value and a 10% tolerance. It has a maximum DC resistance of 0.6 ohms and a maximum DC current of 0.42 amps. The inductor is unshielded and has a minimum self-resonant frequency of 15 MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin BWQC00453226220K00 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.42A |
| Maximum Saturation Current | 0.42A |
| Max DC Resistance | 0.6Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWQC00453226220K00 to view detailed technical specifications.
No datasheet is available for this part.