Chilisin BWSM0050644222NG00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1900 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BWSM0050644222NG00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.