The BWVS004040261R2T00 is a surface mount general purpose inductor from Chilisin. It features a nominal inductance of 1.2uH and a maximum operating temperature of 125 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and has a maximum rated current of 2.97A.
Chilisin BWVS004040261R2T00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.97 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BWVS004040261R2T00 to view detailed technical specifications.
No datasheet is available for this part.