Chilisin BWVS006060452R2T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.59A |
| Maximum Saturation Current | 7.92A |
| Max DC Resistance | 0.0184(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.7mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWVS006060452R2T00 to view detailed technical specifications.
No datasheet is available for this part.