The CHQ1005T-1N8S-S-NP is a surface mount fixed inductor from Chilisin. It features a ceramic core material and a multi-layer technology. The inductor has a nominal inductance of 0.0018uH and a tolerance of 0.3nH. It can handle a maximum DC current of 0.71 and a maximum saturation current of 0.71. The device has a minimum quality factor of 8 and a minimum self resonant frequency of 6000MHz. It is available in a 0402 case size with a product length of 1.1, height of 0.6, and product depth of 0.6.
Chilisin CHQ1005T-1N8S-S-NP technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.71A |
| Maximum Saturation Current | 0.71A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CHQ1005T-1N8S-S-NP to view detailed technical specifications.
No datasheet is available for this part.