The CHQ1005T-3N6S-S-NP is a surface mount fixed inductor with a ceramic core, featuring an inductance of 0.0036uH and a maximum DC resistance of 0.14 Ohm. It has a minimum quality factor of 8 and a minimum self resonant frequency of 5000MHz. The inductor is rated for a maximum DC current of 0.5A and a maximum saturation current of 0.5A. It is available in a 0402 case size with a product length of 1.1mm and a height of 0.6mm.
Chilisin CHQ1005T-3N6S-S-NP technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0036uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CHQ1005T-3N6S-S-NP to view detailed technical specifications.
No datasheet is available for this part.