Chilisin CL160808T-8R2K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 18 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 30 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL160808T-8R2K-N to view detailed technical specifications.
No datasheet is available for this part.