The CL160808T-R18K-N is a general purpose inductor from Chilisin with a nominal inductance of 0.18uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. It has a DC resistance of 0.6R and a self resonance frequency of 165. The inductor is part of the CL series from Chilisin and is designed for surface mount applications.
Chilisin CL160808T-R18K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 165 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL160808T-R18K-N to view detailed technical specifications.
No datasheet is available for this part.