This surface mount fixed inductor features a ferrite core material and a multi-layer technology. It has an inductance of 0.18uH with a tolerance of 15% and is tested at a frequency of 25MHz. The maximum DC current is 50mA and the maximum DC resistance is 0.6 ohms. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 165MHz. It is available in a 0603 case size with a product length of 1.8mm, height of 1mm, and product depth of 1mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin CL160808T-R18L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 15% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 165MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL160808T-R18L-N to view detailed technical specifications.
No datasheet is available for this part.