The Chilisin CL160808T-R27K-N is a surface mount fixed inductor with a nominal inductance of 0.27uH and a minimum quality factor of 25. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.05A. The inductor is part of the CL series from Chilisin and is designed for general purpose applications.
Chilisin CL160808T-R27K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 136 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL160808T-R27K-N to view detailed technical specifications.
No datasheet is available for this part.