The CL160808T-R33M-N is a surface mount inductor from Chilisin with a nominal inductance of 0.33uH and a DC resistance of 0.85 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 125 MHz. The inductor is part of the CL series and has a quality factor of at least 25. It measures 1.6mm in length, 0.8mm in width, and 0.8mm in height.
Chilisin CL160808T-R33M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.035 |
| Self Resonance Frequency | 125 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL160808T-R33M-N to view detailed technical specifications.
No datasheet is available for this part.