The CL160808T-R47M-N is a surface mount fixed inductor from Chilisin. It features a ferrite core material and a multi-layer technology. The inductor has a nominal inductance of 0.47uH with a tolerance of 20%. It operates at a minimum self resonant frequency of 105MHz and has a minimum quality factor of 25. The inductor is designed to withstand a maximum DC current of 0.035A and a maximum DC resistance of 1.35 ohms. It is available in a 0603 case size with a product length of 1.8mm, height of 1mm, and product depth of 1mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin CL160808T-R47M-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL160808T-R47M-N to view detailed technical specifications.
No datasheet is available for this part.