The CL201209T-R10K-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 0.1uH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor measures 2mm in length and 1.25mm in width, with a height of 0.9mm. It has a DC resistance of 0.3Ω and a self resonance frequency of 235kHz.
Chilisin CL201209T-R10K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 235 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL201209T-R10K-N to view detailed technical specifications.
No datasheet is available for this part.