The CLH0603T-27NJ-F is a surface mount, general purpose inductor with a nominal inductance of 0.027uH and a DC resistance of 1.35Ohm. It has a maximum rated current of 0.12A and a self resonance frequency of 1800kHz. The inductor is designed for RF applications and is not shielded. It is compliant with ROHS standards and has a package height, width, and length of 0.3mm, 0.3mm, and 0.6mm respectively. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Chilisin CLH0603T-27NJ-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.35 |
| Rated Current-Max | 0.12 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1800 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CLH0603T-27NJ-F to view detailed technical specifications.
No datasheet is available for this part.